
GW JCLPS2.EM-H3H8-A232-1-65-2-R33 | |
---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H3H8-A232-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5700K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (32lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.14000 | $1.40 |
100 | $0.09650 | $9.65 |
500 | $0.07624 | $38.12 |
1,000 | $0.06948 | $69.48 |
2,000 | $0.06370 | $127.40 |
5,000 | $0.05733 | $286.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05333 | $533.30 |
20,000 | $0.04993 | $998.60 |
30,000 | $0.04819 | $1,445.70 |
50,000 | $0.04621 | $2,310.50 |
70,000 | $0.04504 | $3,152.80 |
100,000 | $0.04389 | $4,389.00 |
250,000 | $0.04136 | $10,340.00 |