
GW CSHPM1.PM-LSLU-A333-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWCSHPM1.PM-LSLU-A333-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCSHPM1.PM-LSLU-A333-1-350-R18CT-ND - Cut Tape (CT) 475-GWCSHPM1.PM-LSLU-A333-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSHPM1.PM-LSLU-A333-1-350-R18 |
Description | LED OSLON COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Thermal Resistance of Package | 3.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.62500 | $16.25 |
100 | $1.22210 | $122.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.02730 | $616.38 |
1,200 | $0.97143 | $1,165.72 |
1,800 | $0.94278 | $1,697.00 |
3,000 | $0.91043 | $2,731.29 |
4,200 | $0.89119 | $3,743.00 |
6,000 | $0.87243 | $5,234.58 |
15,000 | $0.83103 | $12,465.45 |