
BLP15M9S100XY | |
---|---|
DigiKey Part Number | 1603-BLP15M9S100XYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP15M9S100XY |
Description | RF MOSFET LDMOS 32V TO270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 600 mA 1.5GHz 15.7dB 100W TO-270-2F-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 1.5GHz | |
Gain | 15.7dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2F-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $29.32360 | $2,932.36 |
200 | $28.49665 | $5,699.33 |
300 | $28.08260 | $8,424.78 |
500 | $27.62388 | $13,811.94 |