TC-600-716--FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-600-716FC

DigiKey Part Number
1946-TC-600-716FC-ND
Manufacturer
Manufacturer Product Number
TC-600-716FC
Description
7/16 DIN FEMALE CLAMP CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$155.91000$155.91
10$132.52800$1,325.28
25$124.23720$3,105.93
50$118.31460$5,915.73
100$114.21650$11,421.65
Manufacturers Standard Package