LMR-600-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-600-FR

LMR-600-FR

DigiKey Part Number
1946-1071-50-ND
Manufacturer
Manufacturer Product Number
LMR-600-FR
Description
CABLE COAXIAL RISER 50'
Customer Reference
Detailed Description
Coaxial - Riser Cable 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$359.18000$359.18
5$319.27400$1,596.37
10$289.34300$2,893.43
25$269.38760$6,734.69
50$259.41060$12,970.53
100$249.43320$24,943.32
Manufacturers Standard Package
Alternate Length
CABLE LMR-600 FRPE FOOT
In-Stock: 1108
Unit Price: $12.31000
CABLE COAXIAL RISER 250'
In-Stock: 0
Unit Price: $1,596.37000
CABLE COAXIAL RISER 100'
In-Stock: 0
Unit Price: $718.37000
CABLE COAXIAL RISER 10'
In-Stock: 0
Unit Price: $109.75000