EZ-195-SM-RA-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-195-SM-RA-X

DigiKey Part Number
1946-EZ-195-SM-RA-X-ND
Manufacturer
Manufacturer Product Number
EZ-195-SM-RA-X
Description
SMA-MALE (PLUG) CRIMP CONNECTOR,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$27.84000$27.84
10$23.66900$236.69
25$22.18600$554.65
50$21.12700$1,056.35
100$20.11900$2,011.90
250$18.86056$4,715.14
500$17.96146$8,980.73
Manufacturers Standard Package