SF0930-6200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0930-6200-10

DigiKey Part Number
SF0930-6200-10-ND
Manufacturer
Manufacturer Product Number
SF0930-6200-10
Description
RF ATTENUATOR 10DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0930-6200-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$244.41000$244.41
10$207.76900$2,077.69
25$194.77480$4,869.37
50$186.76080$9,338.04
Manufacturers Standard Package