
USBBFTV21G | |
---|---|
DigiKey Part Number | APC1972-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBBFTV21G |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV21G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.74000 | $168.74 |
10 | $143.44300 | $1,434.43 |
30 | $132.75367 | $3,982.61 |
50 | $128.06060 | $6,403.03 |
100 | $124.54360 | $12,454.36 |