


SS14M2N | |
---|---|
DigiKey Part Number | 889-SS14M2NTR-ND - Tape & Reel (TR) 889-SS14M2NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS14M2N |
Description | CONTACT SOCKET 14AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.68800 | $6.88 |
25 | $0.64560 | $16.14 |
50 | $0.61460 | $30.73 |
100 | $0.58520 | $58.52 |
250 | $0.54856 | $137.14 |
500 | $0.52232 | $261.16 |
1,000 | $0.49737 | $497.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44128 | $1,323.84 |
6,000 | $0.42022 | $2,521.32 |
9,000 | $0.40837 | $3,675.33 |
15,000 | $0.39393 | $5,908.95 |
21,000 | $0.38469 | $8,078.49 |
30,000 | $0.37514 | $11,254.20 |