C146 10S006 000 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C146 10S006 000 15
C146 10S006 000 15

C14610S00600015

DigiKey Part Number
361-1394-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610S00600015
Description
FRAME FEMALE SZE6 FOR 2MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size E6 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Number of Modules
2
Gender
Female
Size
E6
Frame Type
Docking, Carrier Shell Frame
Material
-
Color
Black
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$25.92400$259.24
Manufacturers Standard Package