


C14610P01600015 | |
---|---|
DigiKey Part Number | 361-1397-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610P01600015 |
Description | FRAME MALE SZE16 FOR 4MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Docking, Carrier Shell Frame Size E16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | E16 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | - | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $28.06600 | $280.66 |