heavymate, C146 D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610N0256072

DigiKey Part Number
C14610N0256072-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610N0256072
Description
CONN BASE SIDE ENTRY SZA16 M20
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 A16 IP65 - Dust Tight, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
A16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.976" L x 1.969" W x 2.244" H (101.00mm x 50.00mm x 57.00mm)
Housing Color
-
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
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
10$52.88400$528.84
Manufacturers Standard Package