
C14610F0250032 | |
---|---|
DigiKey Part Number | 889-1594-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0250032 |
Description | CONN BASE BOTTOM ENTRY SZA16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | A16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.780" L x 1.161" W x 1.024" H (96.00mm x 29.50mm x 26.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.24000 | $47.24 |
10 | $40.15000 | $401.50 |
30 | $37.15533 | $1,114.66 |
50 | $35.84080 | $1,792.04 |
100 | $34.13120 | $3,413.12 |
250 | $31.99684 | $7,999.21 |
500 | $30.75530 | $15,377.65 |