
C14610F0100001 | |
---|---|
DigiKey Part Number | 889-1582-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0100001 |
Description | CONN BASE BOTTOM ENTRY SZE10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.693" W x 1.122" H (93.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.77000 | $32.77 |
10 | $27.85700 | $278.57 |
30 | $25.77900 | $773.37 |
50 | $24.86640 | $1,243.32 |
100 | $23.68020 | $2,368.02 |
250 | $22.19904 | $5,549.76 |
500 | $21.14082 | $10,570.41 |