
AT60-12-0166 | |
---|---|
DigiKey Part Number | 889-1456-2-ND - Tape & Reel (TR) 889-1456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-12-0166 |
Description | CONN PIN 12-14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 12-14 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-12-0166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.58800 | $5.88 |
25 | $0.55200 | $13.80 |
50 | $0.52520 | $26.26 |
100 | $0.50010 | $50.01 |
250 | $0.46880 | $117.20 |
500 | $0.44638 | $223.19 |
1,000 | $0.42505 | $425.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38807 | $776.14 |
4,000 | $0.36954 | $1,478.16 |
6,000 | $0.35912 | $2,154.72 |
10,000 | $0.34641 | $3,464.10 |
14,000 | $0.33829 | $4,736.06 |
20,000 | $0.32988 | $6,597.60 |