
AT06-2S-SR02GRN | |
---|---|
DigiKey Part Number | 889-AT06-2S-SR02GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02GRN |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02GRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.40900 | $24.09 |
25 | $2.25840 | $56.46 |
50 | $2.15040 | $107.52 |
100 | $2.04760 | $204.76 |
250 | $1.91924 | $479.81 |
500 | $1.82758 | $913.79 |
1,000 | $1.74036 | $1,740.36 |
2,500 | $1.63145 | $4,078.62 |