
AT06-12SX1 | |
---|---|
DigiKey Part Number | 889-AT06-12SX1-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SX1 |
Description | 12-WAY PLUG, FEMALE CONNECTOR, X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.50000 | $12.50 |
10 | $10.62500 | $106.25 |
25 | $9.95800 | $248.95 |
50 | $9.48260 | $474.13 |
100 | $9.02990 | $902.99 |
420 | $8.16069 | $3,427.49 |
840 | $7.77154 | $6,528.09 |
1,260 | $7.55263 | $9,516.31 |