AT04-6P-SR02WHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.52640
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.52640
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.52640
Datasheet
AT04-6P-SR02WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-6P-SR02WHT

DigiKey Part Number
889-AT04-6P-SR02WHT-ND
Manufacturer
Manufacturer Product Number
AT04-6P-SR02WHT
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
AT04-6P-SR02WHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$3.77000$3.77
10$3.21200$32.12
25$3.01080$75.27
50$2.86700$143.35
100$2.73010$273.01
300$2.52640$757.92
600$2.40580$1,443.48
1,200$2.29101$2,749.21
2,700$2.16368$5,841.94
Manufacturers Standard Package