AT04-3P-SR02BRN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.14558
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.14558
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.14558
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $2.14558
Datasheet
AT04-3P-SR02BRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-3P-SR02BRN

DigiKey Part Number
889-AT04-3P-SR02BRN-ND
Manufacturer
Manufacturer Product Number
AT04-3P-SR02BRN
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-SR02BRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
500$2.14558$1,072.79
Manufacturers Standard Package