AT04-3P-LE12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-3P-LE12
AT Series™ Connectors Overview

AT04-3P-LE12

DigiKey Part Number
889-3397-ND
Manufacturer
Manufacturer Product Number
AT04-3P-LE12
Description
CONN RCPT HSG 3POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-LE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.00000$10.00
10$8.50300$85.03
25$7.96960$199.24
50$7.58920$379.46
150$7.02300$1,053.45
300$6.68783$2,006.35
600$6.36883$3,821.30
1,050$6.12247$6,428.59
2,550$5.75138$14,666.02
Manufacturers Standard Package