
AT04-2P-SR01ORG | |
---|---|
DigiKey Part Number | 889-AT04-2P-SR01ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01ORG |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01ORG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.48200 | $24.82 |
25 | $2.32560 | $58.14 |
50 | $2.21460 | $110.73 |
100 | $2.10890 | $210.89 |
250 | $1.97664 | $494.16 |
500 | $1.88228 | $941.14 |
1,000 | $1.79244 | $1,792.44 |
2,500 | $1.68027 | $4,200.68 |