
AT04-2P-SR01BLU | |
---|---|
DigiKey Part Number | 889-AT04-2P-SR01BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01BLU |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01BLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.38000 | $23.80 |
25 | $2.23000 | $55.75 |
50 | $2.12340 | $106.17 |
100 | $2.02190 | $202.19 |
250 | $1.89516 | $473.79 |
500 | $1.80468 | $902.34 |
1,000 | $1.71855 | $1,718.55 |
2,500 | $1.61101 | $4,027.53 |