AT04-2P-MM03BLK is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $2.52000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-2P-MM03BLK

DigiKey Part Number
AT04-2P-MM03BLK-ND
Manufacturer
Manufacturer Product Number
AT04-2P-MM03BLK
Description
CONN RCPT HSG 2POS 14-20AWG SZ16
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.