




AT04-12PD-CL03 | |
---|---|
DigiKey Part Number | 889-3414-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-CL03 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-CL03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.15000 | $9.15 |
10 | $7.77600 | $77.76 |
25 | $7.28880 | $182.22 |
50 | $6.94040 | $347.02 |
100 | $6.60900 | $660.90 |
300 | $6.11617 | $1,834.85 |
500 | $5.89974 | $2,949.87 |
1,000 | $5.61839 | $5,618.39 |
2,500 | $5.26705 | $13,167.62 |