AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT Series
AT Series

AT04-08PB-P021

DigiKey Part Number
889-2968-ND
Manufacturer
Manufacturer Product Number
AT04-08PB-P021
Description
CONN RCPT 8POS CRIMP NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PB-P021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Cap (Cover), IP67, Sealed
Contact Finish
Nickel
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$15.63000$15.63
10$13.29100$132.91
25$12.45920$311.48
50$11.86400$593.20
150$10.97933$1,646.90
300$10.45563$3,136.69
600$9.95707$5,974.24
1,050$9.57205$10,050.65
Manufacturers Standard Package