
AHDP04-24-31PT-BRA | |
---|---|
DigiKey Part Number | 889-AHDP04-24-31PT-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-31PT-BRA |
Description | 31 POSITION RECEPTACLE, PIN, SHE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-31PT-BRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.95000 | $18.95 |
10 | $16.10000 | $161.00 |
25 | $15.09120 | $377.28 |
50 | $14.37040 | $718.52 |
100 | $13.68470 | $1,368.47 |
250 | $12.82844 | $3,207.11 |
500 | $12.21662 | $6,108.31 |
1,000 | $11.63434 | $11,634.34 |