

2CMA101103R1000 | |
---|---|
DigiKey Part Number | 889-2CMA101103R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101103R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 32A | |
Voltage Rating | 380/415V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | IEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.72000 | $42.72 |
10 | $36.31300 | $363.13 |
30 | $33.60467 | $1,008.14 |
50 | $32.41520 | $1,620.76 |
100 | $30.86900 | $3,086.90 |
250 | $28.93856 | $7,234.64 |
500 | $27.72088 | $13,860.44 |