
095-850-274M200 | |
---|---|
DigiKey Part Number | 115-095-850-274M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274M200 |
Description | COAX CBL TNC TO TNC 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $25.25700 | $252.57 |
25 | $23.67440 | $591.86 |
50 | $22.54500 | $1,127.25 |
100 | $21.46940 | $2,146.94 |
250 | $20.12640 | $5,031.60 |
500 | $19.16704 | $9,583.52 |