
MIP30F00830/AA | |
---|---|
DigiKey Part Number | 4306-MIP30F00830/AA-ND |
Manufacturer | |
Manufacturer Product Number | MIP30F00830/AA |
Description | MIP30F00830/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 30 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $63.76300 | $637.63 |