
FC120N2/AA-1565.0 | |
---|---|
DigiKey Part Number | 4306-FC120N2/AA-1565.0-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2/AA-1565.0 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.79000 | $4.79 |
10 | $4.07300 | $40.73 |
25 | $3.81680 | $95.42 |
50 | $3.63420 | $181.71 |
100 | $3.46070 | $346.07 |
250 | $3.24396 | $810.99 |
500 | $3.08912 | $1,544.56 |
1,000 | $2.94173 | $2,941.73 |
2,500 | $2.75774 | $6,894.35 |