PC16SV-10IP06-504A2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SV-10IP06-504A2020-TA

DigiKey Part Number
1993-PC16SV-10IP06-504A2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SV-10IP06-504A2020-TA
Description
POT 500K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.90000$4.90
10$4.12500$41.25
100$3.46170$346.17
500$3.05828$1,529.14
1,000$2.89860$2,898.60
5,000$2.55812$12,790.60
Manufacturers Standard Package