
MAX9053 | |
---|---|
DigiKey Part Number | 3299-MAX9053-ND |
Manufacturer | |
Manufacturer Product Number | MAX9053 |
Description | MOLDED BASE ANTENNAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 918MHz | |
Frequency Range | 896MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 11.000" (279.40mm) | |
Applications | ISM, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $25.91840 | $647.96 |