
MS27501B15C | |
---|---|
DigiKey Part Number | APMS27501B15C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501B15C |
Description | CONN DUST COVER 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.15000 | $32.15 |
10 | $27.32900 | $273.29 |
25 | $25.61760 | $640.44 |
50 | $24.39520 | $1,219.76 |
100 | $23.23130 | $2,323.13 |
250 | $21.77824 | $5,444.56 |
500 | $20.74000 | $10,370.00 |