
M85049/39-19W | |
---|---|
DigiKey Part Number | APM85049/39-19W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-19W |
Description | CONN CABLE CLAMP SZ19 F OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.11000 | $36.11 |
10 | $30.69800 | $306.98 |
25 | $28.77560 | $719.39 |
50 | $27.40260 | $1,370.13 |
100 | $26.09540 | $2,609.54 |
250 | $24.46328 | $6,115.82 |
500 | $23.29708 | $11,648.54 |