
M85049/1817N06 | |
---|---|
DigiKey Part Number | APM85049/1817N06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1817N06 |
Description | CONN BACKSHELL W/CLMP SZ17 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.02000 | $108.02 |
10 | $91.81100 | $918.11 |
25 | $86.06560 | $2,151.64 |
50 | $81.96220 | $4,098.11 |
100 | $78.05490 | $7,805.49 |