D3899933M13N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899933M13N

DigiKey Part Number
623-D3899933M13N-ND
Manufacturer
Manufacturer Product Number
D3899933M13N
Description
DUST CAP RECPT W/SS ROPE & RING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
13
Material
Composite
Features
Wire Rope with Ring
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$39.94000$39.94
10$33.93800$339.38
25$31.81360$795.34
50$30.29520$1,514.76
100$28.85020$2,885.02
250$27.04576$6,761.44
500$25.75682$12,878.41
Manufacturers Standard Package