
A850496921W | |
---|---|
DigiKey Part Number | 623-A850496921W-ND |
Manufacturer | |
Manufacturer Product Number | A850496921W |
Description | CONN BACKSHELL ADPT SZ21 G OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.940" (23.88mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.66000 | $30.66 |
10 | $26.05300 | $260.53 |
25 | $24.42160 | $610.54 |
50 | $23.25600 | $1,162.80 |
100 | $22.14630 | $2,214.63 |
250 | $20.76100 | $5,190.25 |
500 | $19.77138 | $9,885.69 |