A85049601W22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049601W22

DigiKey Part Number
623-A85049601W22-ND
Manufacturer
Manufacturer Product Number
A85049601W22
Description
CONN BACKSHELL ADPT SZ22 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
1.020" (25.91mm)
Diameter - Outside
1.470" (37.34mm)
Shell Size - Insert
22
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$35.40000$35.40
10$30.08000$300.80
25$28.19600$704.90
50$26.85040$1,342.52
100$25.56950$2,556.95
250$23.97024$5,992.56
500$22.82760$11,413.80
Manufacturers Standard Package