
A8504952S36W | |
---|---|
DigiKey Part Number | APC1354-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S36W |
Description | CONN CAB CLAMP SZ36 2 1/4-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2 1/4-16 UN 36 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.940" ~ 1.380" (23.88mm ~ 35.05mm) | |
Diameter - Outside | 2.640" (67.06mm) | |
Shell Size - Insert | 36 | |
Thread Size | 2 1/4-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.08000 | $110.08 |
10 | $93.56800 | $935.68 |
25 | $87.71360 | $2,192.84 |
50 | $83.53100 | $4,176.55 |
100 | $79.54860 | $7,954.86 |