
A850493919A | |
---|---|
DigiKey Part Number | APC1497-ND |
Manufacturer | |
Manufacturer Product Number | A850493919A |
Description | CONN CABLE CLAMP SZ19 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.04000 | $33.04 |
10 | $28.07300 | $280.73 |
25 | $26.31480 | $657.87 |
50 | $25.05940 | $1,252.97 |
100 | $23.86380 | $2,386.38 |
250 | $22.37104 | $5,592.76 |
500 | $21.30466 | $10,652.33 |