
A850491712N03 | |
---|---|
DigiKey Part Number | 623-A850491712N03-ND |
Manufacturer | |
Manufacturer Product Number | A850491712N03 |
Description | CONN BACKSHELL W/CLMP SZ12 13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.49000 | $93.49 |
10 | $79.46100 | $794.61 |
25 | $74.48880 | $1,862.22 |
50 | $70.93660 | $3,546.83 |
100 | $67.55460 | $6,755.46 |