RDP-00BFFA-SLM7002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-00BFFA-SLM7002

DigiKey Part Number
RDP-00BFFA-SLM7002-ND
Manufacturer
Manufacturer Product Number
RDP-00BFFA-SLM7002
Description
PANEL CONFIGURATION(UL)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Plastic
Shield Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$40.26000$40.26
10$34.21400$342.14
30$31.66067$949.82
50$30.54040$1,527.02
100$29.08380$2,908.38
250$27.26500$6,816.25
500$25.97238$12,986.19
Manufacturers Standard Package