
RCP-5SBMMM-SLM7B10 | |
---|---|
DigiKey Part Number | 1754-RCP-5SBMMM-SLM7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SBMMM-SLM7B10 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.16000 | $47.16 |
10 | $40.08100 | $400.81 |
25 | $37.57120 | $939.28 |
50 | $35.77860 | $1,788.93 |
100 | $34.07220 | $3,407.22 |
250 | $31.94164 | $7,985.41 |
500 | $30.69706 | $15,348.53 |