MSBP-04BMMA-SL8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBP-04BMMA-SL8001

DigiKey Part Number
1754-MSBP-04BMMA-SL8001-ND
Manufacturer
Manufacturer Product Number
MSBP-04BMMA-SL8001
Description
M SERIES, M12, 4A, 04 PINS, FIEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.93000$11.93
10$10.13800$101.38
25$9.50240$237.56
50$9.04900$452.45
100$8.61690$861.69
250$8.07764$2,019.41
500$7.69232$3,846.16
1,000$7.32554$7,325.54
Manufacturers Standard Package