
MSAS-04BFFB-SL7001 | |
---|---|
DigiKey Part Number | MSAS-04BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04BFFB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.92000 | $22.92 |
10 | $19.47700 | $194.77 |
30 | $18.02267 | $540.68 |
50 | $17.38500 | $869.25 |
100 | $16.55530 | $1,655.53 |
250 | $15.51956 | $3,879.89 |
500 | $14.77964 | $7,389.82 |
1,000 | $14.07518 | $14,075.18 |