
M12S-04PMMS-SF8002 | |
---|---|
DigiKey Part Number | 1754-M12S-04PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12S-04PMMS-SF8002 |
Description | M SERIES, M12, S CODE, METAL, 4A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.70000 | $11.70 |
10 | $9.94200 | $99.42 |
25 | $9.31840 | $232.96 |
50 | $8.87340 | $443.67 |
100 | $8.44960 | $844.96 |
250 | $7.92072 | $1,980.18 |
500 | $7.54296 | $3,771.48 |
1,000 | $7.18325 | $7,183.25 |