
BD-06BFFA-QL8MN0 | |
---|---|
DigiKey Part Number | 1754-BD-06BFFA-QL8MN0-ND |
Manufacturer | |
Manufacturer Product Number | BD-06BFFA-QL8MN0 |
Description | X-LOK, STANDARD SIZE, 5A, 06 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Data) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $6.81000 | $68.10 |
25 | $6.38440 | $159.61 |
50 | $6.07920 | $303.96 |
100 | $5.78880 | $578.88 |
250 | $5.42640 | $1,356.60 |
500 | $5.16754 | $2,583.77 |
1,000 | $4.92106 | $4,921.06 |
2,500 | $4.61335 | $11,533.37 |