
SLPPA16BNO4 | |
---|---|
DigiKey Part Number | 965-SLPPA16BNO4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNO4 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.27000 | $15.27 |
10 | $12.97700 | $129.77 |
25 | $12.16320 | $304.08 |
50 | $11.58220 | $579.11 |
100 | $11.02960 | $1,102.96 |
250 | $10.33940 | $2,584.85 |
500 | $9.84630 | $4,923.15 |
1,000 | $9.37694 | $9,376.94 |