
SLPIRCTPSB3 | |
---|---|
DigiKey Part Number | SLPIRCTPSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPSB3 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.66000 | $30.66 |
10 | $26.05300 | $260.53 |
25 | $24.42040 | $610.51 |
50 | $23.25520 | $1,162.76 |
100 | $22.14600 | $2,214.60 |
250 | $20.76088 | $5,190.22 |
500 | $19.77118 | $9,885.59 |