



SLPIRB50CPSB2 | |
---|---|
DigiKey Part Number | SLPIRB50CPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSB2 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.07000 | $18.07 |
10 | $15.35900 | $153.59 |
25 | $14.39760 | $359.94 |
50 | $13.71020 | $685.51 |
100 | $13.05580 | $1,305.58 |
250 | $12.23884 | $3,059.71 |
500 | $11.65526 | $5,827.63 |
1,000 | $11.09974 | $11,099.74 |